Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

XF2M-3215-1A

Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn FPC Connector SKT 32 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF2M32151A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Aratas (formerly Omron Components)
Part No: XF2M-3215-1A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: FPC Connector
Number of Contacts: 32
Pitch: 0.5 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 0.5 A
Dimension: 20.1mm x 6.2mm x 2.1 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XF2M-3215-1A discontinued?
Yes, XF2M-3215-1A from Aratas (Formerly Omron Components) is discontinued (end-of-life March 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is XF2M-3215-1A RoHS compliant?
Yes, XF2M-3215-1A is RoHS compliant.
What is the lead time for XF2M-3215-1A?
The standard lead time for XF2M-3215-1A is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,790
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.10
100
$1.81
250
$1.63
500
$1.51
1,500
$1.42
3,000
$1.41
6,000
$1.36
7,500 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!