Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

V-15G-1E5-K

The V-15G-1E5-K is a general-purpose SPDT snap-action switch with a pin plunger actuator, rated for 15A and housed in a thermo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The V-15G-1E5-K is a general-purpose SPDT snap-action switch with a pin plunger actuator, rated for 15A and housed in a thermosetting case.
Search Keywords: V15G1E5K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Aratas (formerly Omron Components)
Part No: V-15G-1E5-K
Alias/AKA: V15G1E5KBYOMI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 372.85@(CSA/UL) A
Maximum Movement Differential: 0.5 mm
Operating Force: 1.96 N
Termination Style: Solder
Dimension: 34.8 x 10.3 x 22.6 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is V-15G-1E5-K RoHS compliant?
Yes, V-15G-1E5-K is RoHS compliant.
What is the lead time for V-15G-1E5-K?
The standard lead time for V-15G-1E5-K is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 6/16/27
Minimum Order Quantity:
100
Order Increment:
100
31 Weeks can ship 6/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.42
300
$3.26
500
$2.99
1,000
$2.93
2,500
$2.88
5,000
$2.75
7,500
$2.74
10,000 +
$2.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!