Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

SS-5-FD-T

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 30VDC 0.49N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 5A 250VAC 30VDC 0.49N Thru-Hole
Search Keywords: SS5FDT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Aratas (formerly Omron Components)
Part No: SS-5-FD-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 5@30VDC A
Maximum Movement Differential: 0.1 mm
Operating Force: 0.49 N
Termination Style: PC Pins
Dimension: 19.8 x 6.4 x 12.2 mm
Body Orientation: Straight
IP Rating: IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SS-5-FD-T RoHS compliant?
Yes, SS-5-FD-T is RoHS compliant.
What is the lead time for SS-5-FD-T?
The standard lead time for SS-5-FD-T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$2.64
250
$1.98
375
$1.85
500 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!