Available Replacements
Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

G6E-134P-US-DC48

Signal Relay 48VDC 3A SPDT(16x10x8)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 02/26/2027
Packaging
Certificate of Compliance
Description +
Signal Relay 48VDC 3A SPDT(16x10x8)mm THT
Search Keywords: G6E134PUSDC48
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Aratas (formerly Omron Components)
Part No: G6E-134P-US-DC48
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 48 V
Contact Arrangement: SPDT
Maximum Current Rating: 3 A
Mounting: Through Hole
Termination Style: PC Pin
Operating Temperature: -40 to 70 °C
Coil Resistance: 5.76 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G6E-134P-US-DC48 discontinued?
Yes, G6E-134P-US-DC48 from Aratas (Formerly Omron Components) is discontinued (end-of-life February 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G6E-134P-US-DC48?
The recommended replacement for G6E-134P-US-DC48 is G6S-2-DC48 from Aratas (formerly Omron Components), available from OnlineComponents.com.
Is G6E-134P-US-DC48 RoHS compliant?
Yes, G6E-134P-US-DC48 is RoHS compliant.
What is the lead time for G6E-134P-US-DC48?
The standard lead time for G6E-134P-US-DC48 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 02/26/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 5/17/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!