Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

D2F-01L3-D3

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.78N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.78N Screw Mount
Search Keywords: D2F01L3D3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Aratas (formerly Omron Components)
Part No: D2F-01L3-D3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 750
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage: 0.1@30VDC A
Maximum Movement Differential: 0.45 mm
Operating Force: 0.78 N
Termination Style: Solder
Dimension: 12.8 x 5.8 x 18 mm
Body Orientation: Straight
IP Rating: IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D2F-01L3-D3 RoHS compliant?
Yes, D2F-01L3-D3 is RoHS compliant.
What is the lead time for D2F-01L3-D3?
The standard lead time for D2F-01L3-D3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 408
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.01
100
$1.80
250
$1.76
750
$1.69
1,500
$1.68
3,000
$1.66
5,250
$1.39
7,500 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!