Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

D2F-01F-T

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.74N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.74N Thru-Hole
Search Keywords: D2F01FT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Aratas (formerly Omron Components)
Part No: D2F-01F-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 0.1@30VDC A
Maximum Movement Differential: 0.12 mm
Operating Force: 0.74 N
Termination Style: PC Pins
Dimension: 12.8 x 5.8 x 7.5 mm
Body Orientation: Straight
IP Rating: IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D2F-01F-T RoHS compliant?
Yes, D2F-01F-T is RoHS compliant.
What is the lead time for D2F-01F-T?
The standard lead time for D2F-01F-T is approximately 58 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 12/20/27
Minimum Order Quantity:
25
58 Weeks can ship 12/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.51
250
$1.19
500
$1.14
1,000
$1.09
3,000
$1.08
5,000
$1.06
8,000
$1.05
10,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!