Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

D2F-01F-A1

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.74N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.74N Thru-Hole
Search Keywords: D2F01FA1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Aratas (formerly Omron Components)
Part No: D2F-01F-A1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 450
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Pin Plunger
Contact Rating @ Voltage: 0.1@30VDC A
Maximum Movement Differential: 0.12 mm
Operating Force: 0.74 N
Termination Style: PC Pins
Dimension: 12.8 x 10.5 x 5.8 mm
Body Orientation: Right Angle
IP Rating: IP40
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D2F-01F-A1 RoHS compliant?
Yes, D2F-01F-A1 is RoHS compliant.
What is the lead time for D2F-01F-A1?
The standard lead time for D2F-01F-A1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 461
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
113
26 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.89
25
$2.88
50
$2.87
113
$2.86
225
$2.16
338
$2.01
450 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!