Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PT65103L508 by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

PT65103L508

APEM Inc.

Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: PT65103L508
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    PT65103L508
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • ECCN:
    EAR99
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Screwdriver
  • Actuator Length:
    N/A
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15 A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,265
Can Ship immediately
Minimum Order:
5
28 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
5
€14.508
25
€9.298
100
€7.020
250
€6.604
500
€6.573
1,000
€6.094
2,500
€5.522
5,000 +
€5.491
Click for Quote
Log in to unlock special pricing