Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
NDS02TV by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

NDS02TV

APEM Inc.

Switch DIP OFF ON SPST 2 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 2 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    NDS02TV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    1.25 mm
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
263
22 Weeks can ship 11/18/24
Backorder
Qty
Unit Price
263
€1.204
525
€0.905
788
€0.843
1,050 +
€0.827
Click for Quote
Log in to unlock special pricing