Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MTG61A2 by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

MTG61A2

APEM Inc.

Switch Toggle ON ON SPDT Rocker Button PC Pins 4A 250VAC 30VDC PC Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON ON SPDT Rocker Button PC Pins 4A 250VAC 30VDC PC Mount with Threads
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    MTG61A2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    4@30VDC A
  • Actuator Style:
    Rocker Button
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    11/16-28
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    22.23 x 22.23 x 27.88 mm
  • Operating Temperature:
    -40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
30 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
25
€107.286
50
€56.794
75
€39.967
100 +
€39.166
Click for Quote
Log in to unlock special pricing