Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MSS12A by Apem Inc.
Apem Inc.

Switch Slide SPDT Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SPDT Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole Automotive
Search Keywords: MSS12A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    MSS12A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • Mounting:
    Bracket Mount/Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@125VAC 30VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -10 to 60 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14mm x 5.8mm x 15mm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 226
Can Ship immediately
Minimum Order:
25
Order Increment:
25
ADD TO CART
Qty
Unit Price
25
€2.6312
50
€2.2464
100
€1.5600
200
€0.6916
400
€0.4711
800
€0.4254
1,600
€0.4118
3,200 +
€0.3973
Click for Quote
Log in to unlock special pricing