Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
M31C081P by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

M31C081P

APEM Inc.

Joysticks Passive 3 Direction 5KOhm Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Joysticks Passive 3 Direction 5KOhm Solder
Search Keywords: M31C081P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    M31C081P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Actuator Material:
    Plastic
  • Dimension:
    49 x 50 x 85 mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mechanical Life:
    1 Million Cycles
  • Number of Directions:
    3
  • Number of Poles:
    N/A
  • Operating Temperature:
    -25 to 70 °C
  • Potentiometer Resistance:
    5KOhm/0.25 W
  • Terminal Type:
    Solder
  • Type:
    Potentiometer
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
€297.700
3
€266.531
5
€258.398
10
€191.859
25 +
€183.009
Click for Quote
Log in to unlock special pricing