Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
LK6NGB126M3 by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

LK6NGB126M3

APEM Inc.

Keylock Switch - SP - 2 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 90° Index

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keylock Switch - SP - 2 Position - 4A - 125VAC/28VDC - Black - Overmolded Key - 90° Index
Search Keywords: LK6NGB126M3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    LK6NGB126M3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    1
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    DPDT
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    -30 to 85 °C
  • Body Orientation:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
12 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
1
€25.334
10
€20.602
25
€19.479
50
€18.356
100
€17.025
300
€16.453
500 +
€13.614
Click for Quote
Log in to unlock special pricing