Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
JD7509A by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

JD7509A

APEM Inc.

Switch Key Lock SP3T 45° Flat Key 4A 250VAC Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock SP3T 45° Flat Key 4A 250VAC Solder Lug Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    JD7509A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    1
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    SP3T
  • Contact Rating @ Voltage:
    4@125VAC A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    -30 to 85 °C
  • Body Orientation:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€48.630
10
€15.465
25
€14.082
50
€12.210
100
€11.263
250
€10.306
500 +
€10.234
Click for Quote
Log in to unlock special pricing