Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ES2P41653001 by Apem Inc.
Apem Inc.

ES2P41653001

APEM Inc.

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 1A 24VDC 30N PC Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 1A 24VDC 30N PC Pins Panel Mount/Through Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    ES2P41653001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Actuator Diameter:
    34.5 mm
  • Actuator Color:
    Red Anodised13475
  • Pole Throw Configuration:
    SPST/SPST13502
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    24 V
  • Maximum Current Rating:
    1@24VDC A
  • Terminal Type:
    PC Pins13509
  • IP Rating:
    IP65/IP67/IP69K13488
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3
20 Weeks can ship 11/4/24
Backorder
Qty
Unit Price
3
€347.734
5
€256.786
8
€190.580
10 +
€186.774
Click for Quote
Log in to unlock special pricing