Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
BD150SD4BL1200 by Apem Inc.
Apem Inc.

BD150SD4BL1200

APEM Inc.

Sculpted Ergonomic Design Paddle Controller Joysticks

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Sculpted Ergonomic Design Paddle Controller Joysticks
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    BD150SD4BL1200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Actuator Material:
    N/A
  • Dimension:
    50mm x 34mm x 74mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mechanical Life:
    N/A
  • Number of Directions:
    N/A
  • Number of Poles:
    N/A
  • Operating Temperature:
    -25 to 70 °C
  • Potentiometer Resistance:
    N/A
  • Terminal Type:
    N/A
  • Type:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
1
€202.478
3
€199.441
5
€196.446
10
€133.442
25 +
€116.054
Click for Quote
Log in to unlock special pricing