Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
B3 by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

Conn Terminal Post F 1 POS Solder Lug ST Panel Mount 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Post F 1 POS Solder Lug ST Panel Mount 1 Port
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    B3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    Terminal Post
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    25 A
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    58.5 x 16 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
22 Weeks can ship 11/18/24
Backorder
Qty
Unit Price
25
€10.858
50
€8.143
75
€7.602
100 +
€7.446
Click for Quote
Log in to unlock special pricing