Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AV091003C900K by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

AV091003C900K

APEM Inc.

Switch Push Button N.O. Flat Button 2A 48VDC Momentary Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. Flat Button 2A 48VDC Momentary Contact Screw Panel Mount
Search Keywords: AV091003C900K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    AV091003C900K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    N/A
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    2A@48 VDC
  • Actuator Style:
    Flat Button
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for out of Stock Qty:
5
20 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
1
€61.485
5
€58.406
10
€43.805
15
€40.882
20 +
€40.071
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5