Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
9SA50RE6500 by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

9SA50RE6500

APEM Inc.

Joysticks Passive 3 Direction

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Joysticks Passive 3 Direction
Search Keywords: 9SA50RE6500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    9SA50RE6500
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8471608000
  • ECCN:
    EAR99
  • Actuator Material:
    Stainless Steel
  • Dimension:
    42 x 42 x 97 mm
  • Maximum AC Voltage Rating:
    N/R
  • Maximum Current Rating:
    N/A
  • Maximum DC Voltage Rating:
    15 VDC
  • Mechanical Life:
    10 Million Cycles
  • Number of Directions:
    All
  • Number of Poles:
    N/A
  • Operating Temperature:
    -20 to 55 °C
  • Potentiometer Resistance:
    N/R
  • Terminal Type:
    Wire Lead
  • Type:
    Inductive
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
2
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
1
$233.22
2
$229.72
3
$226.28
4
$222.88
5 +
$218.43
Click for Quote
Log in to unlock special pricing