- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 5ESH920
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 24VDC 10000000Cycles 2N SMD
Search Keywords: 5ESH920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:5ESH920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:10.1 x 14 x 6.4 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
765
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.75
300
$1.70
500
$1.58
1,000
$1.47
2,500
$1.38
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing