Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
25446NAH by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

25446NAH

APEM Inc.

Slide Switch - DPDT - On-On - 4A(AC) / 1A(DC), 125VAC / 30VDC - 2.80mm Standard Actuator - Silver (Ag) Contact Material - PC P ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Slide Switch - DPDT - On-On - 4A(AC) / 1A(DC), 125VAC / 30VDC - 2.80mm Standard Actuator - Silver (Ag) Contact Material - PC Pin - Through Hole.
Search Keywords: 25446NAH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    25446NAH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    1@30VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14.1 x 12.5 x 10.9 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
Minimum Order:
5
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
5
€14.248
25
€11.918
50
€11.003
100
€7.238
250
€6.958
500
€6.822
1,000 +
€5.678
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5