Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
15502 by Apem Inc.
Image is representational - see mfr. specs
Apem Inc.

Switch Tactile N.O./N.C. DPDT Plunger PC Pins 0.25A 120VAC 9VA Thru-Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O./N.C. DPDT Plunger PC Pins 0.25A 120VAC 9VA Thru-Hole
Search Keywords: 15502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Apem Inc.
  • Part No:
    15502
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Dimension:
    N/A
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Style:
    Plunger
  • Operating Force:
    N/A
  • Contact Rating @ Voltage:
    9 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
15402
15402
VIEW PRODUCT
Switch Push Button N.O./N.C. 4PST Plunger 0.25A 120VAC 120VDC 9V