- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ZP33P000100
APEM Inc.
ZP33P000100
Switch Push Button OFF Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole
Search Keywords: ZP33P000100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ZP33P000100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is ZP33P000100 RoHS compliant?
Yes, ZP33P000100 is RoHS compliant.
What is the lead time for ZP33P000100?
The standard lead time for ZP33P000100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$9.29
25
$7.55
50
$7.53
100
$7.21
300
$6.62
500
$6.29
1,000
$4.89
2,500 +
$4.59
Click for Quote
Log in
to unlock special pricing