- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ZL31S010200
Description
+
Switch Toggle ON OFF SPST Round Lever Solder Lug 0.5A 48VAC 48VDC Panel Mount with Threads
Search Keywords: ZL31S010200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ZL31S010200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:0.5@48VAC 48VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$7.62
25
$6.39
100
$5.91
300
$5.42
500
$5.23
1,000
$4.08
2,500
$3.83
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing