Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

ZL31S000100

Switch Toggle ON OFF SPST Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF SPST Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords: ZL31S000100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    ZL31S000100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    10-48
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZL31S000100 RoHS compliant?
Yes, ZL31S000100 is RoHS compliant.
What is the lead time for ZL31S000100?
The standard lead time for ZL31S000100 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 111
Can Ship immediately
On Order:
96   can ship 4/7/27
Minimum Order Quantity:
5
24 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.32
25
$5.83
100
$5.41
300
$5.08
500
$4.73
1,000
$3.65
2,500
$3.30
5,000 +
$3.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!