- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- VL100GP500
Description
+
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
Search Keywords: VL100GP500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:VL100GP500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:10 + 1.3(Max) x 9 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.6 V
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:40 mA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.53
50
$6.04
100
$3.62
500
$3.37
1,000
$2.75
2,500
$2.70
5,000 +
$2.61
Click for Quote
Log in
to unlock special pricing