- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- UL21KMZQ
Description
+
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 7A 250VAC 30VDC Panel Mount with Threads
Search Keywords: UL21KMZQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:UL21KMZQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:7@30VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
12
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
12
$6.21
50
$5.90
100
$5.39
500
$4.88
1,000
$4.74
2,500
$4.55
5,000
$4.46
10,000 +
$4.38
Click for Quote
Log in
to unlock special pricing