- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- U276
Description
+
Snap-on lever cap, ˜ 3.5 mm, (H) 11 mm, red, for toggle switch, U276
Search Keywords: U276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:U276
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.2308
250
$0.6562
500
$0.6406
1,000
$0.4627
2,500
$0.4429
5,000
$0.4110
7,500
$0.4099
10,000 +
$0.4000
Click for Quote
Log in
to unlock special pricing