- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- U273
Description
+
Snap-on lever cap, ˜ 3.5 mm, (H) 11 mm, green, for toggle switch, U273
Search Keywords: U273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:U273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$0.8763
250
$0.4358
500
$0.3797
1,000
$0.3711
2,500
$0.3514
5,000
$0.3444
7,500
$0.3435
10,000 +
$0.3287
Click for Quote
Log in
to unlock special pricing