- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- TW11BLK13
APEM Inc.
TW11BLK13
Switch Thumb-Pushwheel Thumbwheel Wire Lead Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | TW11BLK13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 18.03mm x 40.4mm x 38.8 mm |
| Mechanical Life: | 5000000 Cycles |
| Operating Temperature: | -40 to 85 °C |