- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- TW01RED11
APEM Inc.
TW01RED11
TW Series Hall Effect Thumb wheels
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | TW01RED11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109170 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Material: | Plastic |
| Dimension: | 39 x 18 x 36 mm |
| Maximum AC Voltage Rating: | N/R |
| Maximum DC Voltage Rating: | 5.25 VDC |
| Mechanical Life: | 5 Million Cycles |
| Number of Directions: | 2 |
| Operating Temperature: | -40 to 85 °C |
| Potentiometer Resistance: | N/R |
| Terminal Type: | Connector |
| Type: | Hall Effect |