Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

TW01BLK12

Switch Thumb-Pushwheel Thumbwheel Wire Lead Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Thumb-Pushwheel Thumbwheel Wire Lead Panel Mount
Search Keywords: TW01BLK12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    TW01BLK12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    N/A
  • Number of Positions:
    N/A
  • Mounting:
    Panel Mount
  • Contact Rating @ Voltage:
    N/A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Maximum Contact Resistance:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Wire Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TW01BLK12 RoHS compliant?
Yes, TW01BLK12 is RoHS compliant.
What is the lead time for TW01BLK12?
The standard lead time for TW01BLK12 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
2
$128.43
3
$128.10
4
$127.78
5 +
$125.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!