- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- TSAA2S00A
APEM Inc.
TSAA2S00A
Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TSAA2S00A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:Glass Filled Nylon
-
Dimension:30 dia x 30 mm
-
Maximum AC Voltage Rating:N/R
-
Maximum Current Rating:N/A
-
Maximum DC Voltage Rating:5.01 VDC
-
Mechanical Life:1 Million Cycles
-
Number of Directions:All
-
Number of Poles:2
-
Operating Temperature:-40 to 85 °C
-
Potentiometer Resistance:N/R
-
Terminal Type:Wire Lead
-
Type:Hall Effect