Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

TS4A1S02A

Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Joysticks 2 Direction 5.01VDC 1000000Cycles Wire Lead
Search Keywords: TS4A1S02A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: TS4A1S02A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Material: Silicone
Dimension: 30 dia x 40 mm
Maximum AC Voltage Rating: N/R
Maximum DC Voltage Rating: 5.01 VDC
Mechanical Life: 1 Million Cycles
Number of Directions: All
Number of Poles: 2
Operating Temperature: -40 to 85 °C
Potentiometer Resistance: N/R
Terminal Type: Wire Lead
Type: Hall Effect
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TS4A1S02A RoHS compliant?
Yes, TS4A1S02A is RoHS compliant.
What is the lead time for TS4A1S02A?
The standard lead time for TS4A1S02A is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$127.09
3
$126.77
4
$126.45
5 +
$123.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!