- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- TS3N2S00A
Description
+
Joysticks Active 2 Direction >1000000Cycles Wire Lead
Search Keywords: TS3N2S00A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TS3N2S00A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:N/A
-
Maximum AC Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mechanical Life:>1000000 Cycles
-
Number of Directions:27500
-
Number of Poles:17501
-
Operating Temperature:-40 to 85 °C
-
Potentiometer Resistance:N/R
-
Terminal Type:Wire Lead7508
-
Type:Active7509
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$212.10
5
$187.31
10
$181.40
20
$180.49
50
$170.98
100 +
$170.13
Click for Quote
Log in
to unlock special pricing