- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TR39P00000012
Description
+
Switch Rocker ON OFF ON SPDT PC Pins Small Rocker 0.01A 20VAC 20VDC 0.4VA
Search Keywords: TR39P00000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TR39P00000012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Small Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$14.10
25
$12.78
50
$12.21
100
$7.58
250
$7.16
500
$6.73
1,000 +
$5.21
Click for Quote
Log in
to unlock special pricing