Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

TR36W00000012

Switch Rocker ON ON SPDT PC Pins Small Rocker 0.01A 20VAC 20VDC 0.4VA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON ON SPDT PC Pins Small Rocker 0.01A 20VAC 20VDC 0.4VA
Search Keywords: TR36W00000012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: TR36W00000012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Bracket Mount/Through Hole
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Small Rocker
Actuator Color: Black
Bezel Color: N/R
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TR36W00000012 RoHS compliant?
Yes, TR36W00000012 is RoHS compliant.
What is the lead time for TR36W00000012?
The standard lead time for TR36W00000012 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$26.35
25
$20.55
38
$18.93
50 +
$18.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!