- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP42MW03000
Description
+
Switch Push Button ON Mom DPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Wire Wrap Thru-Hole
Search Keywords: TP42MW03000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TP42MW03000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Short Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Wrap
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$19.35
25
$15.09
38
$13.90
50 +
$13.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments