- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP33W018000
Description
+
Switch Push Button OFF Mom SPST Short Round Plunger 0.5A 48VAC 48VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: TP33W018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TP33W018000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.5A@48VAC 48 VDC
-
Actuator Style:Short Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:8.1 x 18.18 x 5.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$7.75
25
$6.30
50
$6.28
100
$6.01
300
$5.52
500
$5.40
1,000
$4.11
2,500 +
$3.84
Click for Quote
Log in
to unlock special pricing