- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP32WS83500
Description
+
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact SMD Gull Wing T/R
Search Keywords: TP32WS83500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TP32WS83500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
700 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
175
$16.52
350
$8.75
525
$6.16
700 +
$6.03
Click for Quote
Log in
to unlock special pricing