- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TP32P003000
Description
+
Switch Push Button ON Mom SPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: TP32P003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TP32P003000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Short Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.1 x 5 x 17.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$6.84
25
$5.74
100
$5.31
300
$4.88
500
$4.64
1,000
$3.55
2,500
$3.32
5,000 +
$3.23
Click for Quote
Log in
to unlock special pricing