- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TL46P000000
Description
+
Switch Toggle ON ON DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Search Keywords: TL46P000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TL46P000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.1 x 9.1 x 19.5 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$6.89
25
$6.54
50
$6.39
100
$6.30
300
$6.13
500
$5.83
1,000 +
$4.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments