- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TL46MW00000
Description
+
Switch Toggle ON ON DPDT Short Lever Wire Wrap 20VAC 20VDC 0.4VA PC Mount
Search Keywords: TL46MW00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TL46MW00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:8.1 x 9.1 x 34.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$14.45
25
$13.09
50
$12.51
100
$7.59
250
$7.18
500
$6.69
1,000 +
$5.33
Click for Quote
Log in
to unlock special pricing