Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

TL39Y000050

Switch Toggle ON OFF ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: TL39Y000050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    TL39Y000050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Short Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    10.56 x 5 x 20 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL39Y000050 RoHS compliant?
Yes, TL39Y000050 is RoHS compliant.
What is the lead time for TL39Y000050?
The standard lead time for TL39Y000050 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 12/24/26
Minimum Order Quantity:
5
34 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.09
25
$8.13
50
$7.65
100
$7.08
300
$6.85
500
$6.60
1,000
$6.45
2,500 +
$6.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!