- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TL39WW00050
Description
+
Switch Toggle ON OFF ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: TL39WW00050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TL39WW00050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:5mm x 24.91mm x 8.65mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$12.36
25
$11.20
50
$10.65
100
$6.39
250
$5.86
500
$5.53
1,000 +
$4.47
Click for Quote
Log in
to unlock special pricing