- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TL39WS84000
Description
+
Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Search Keywords: TL39WS84000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TL39WS84000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
700 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:Gull Wing
-
Dimension:8.1 x 20.81 x 5.55 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
175
$14.59
350
$7.72
525
$5.43
700 +
$5.33
Click for Quote
Log in
to unlock special pricing