- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TL36WW00050
APEM Inc.
TL36WW00050
Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | TL36WW00050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Short Lever |
| Mounting: | PC Mount with Bracket |
| Thread Size: | N/R |
| Body Orientation: | Vertical Right Angle |
| Terminal Type: | PC Pins |
| Dimension: | 5 x 24.91 x 8.65 mm |
| Operating Temperature: | -30 to 85 °C |