- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TL36W000000
Description
+
Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: TL36W000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TL36W000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:8.1mm x 20.33mm x 5.55mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$10.75
25
$7.51
100
$6.87
300
$6.65
500
$6.62
1,000
$6.59
2,500
$6.56
5,000 +
$6.36
Click for Quote
Log in
to unlock special pricing