- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TL36P000000
APEM Inc.
TL36P000000
Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Search Keywords: TL36P000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TL36P000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.1 x 5 x 19.5 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is TL36P000000 RoHS compliant?
Yes, TL36P000000 is RoHS compliant.
What is the lead time for TL36P000000?
The standard lead time for TL36P000000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
On Order:
970
can ship 12/28/26
Minimum Order Quantity:
5
25 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$11.20
25
$7.46
100
$6.52
300
$6.26
500
$6.11
1,000
$6.10
2,500
$6.08
5,000 +
$6.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT