- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TG39P001000
Description
+
Switch Slide ON OFF ON SPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Search Keywords: TG39P001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TG39P001000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.1 x 5 x 9.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$4.74
25
$4.31
100
$4.14
300
$3.97
500
$3.47
1,000
$3.11
2,500
$2.94
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing